ASPS-8-062 | |
---|---|
DigiKey Part Number | RPC1299-ND |
Manufacturer | |
Manufacturer Product Number | ASPS-8-062 |
Description | BUMPER SQUARE 0.5"L X 0.5"W BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyolefin Foam Black |
Datasheet | Datasheet |
EDA/CAD Models | ASPS-8-062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.063" (1.60mm) | |
Material | Polyolefin Foam | |
Hardness | - | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.39400 | ¥1.97 |
10 | ¥0.34000 | ¥3.40 |
40 | ¥0.26600 | ¥10.64 |
80 | ¥0.25475 | ¥20.38 |
280 | ¥0.22600 | ¥63.28 |
520 | ¥0.21467 | ¥111.63 |
1,000 | ¥0.20341 | ¥203.41 |