ASPS-12-125 | |
---|---|
DigiKey Part Number | RPC2228-ND |
Manufacturer | |
Manufacturer Product Number | ASPS-12-125 |
Description | BUMPER SQUARE 0.75"L X0.75"W BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.750" L x 0.750" W (19.05mm x 19.05mm) Polyolefin Foam Black |
Datasheet | Datasheet |
EDA/CAD Models | ASPS-12-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Black | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) | |
Thickness | 0.126" (3.20mm) | |
Material | Polyolefin Foam | |
Hardness | - | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥0.62100 | ¥12.42 |
40 | ¥0.48700 | ¥19.48 |
100 | ¥0.46740 | ¥46.74 |
500 | ¥0.39448 | ¥197.24 |
1,000 | ¥0.37375 | ¥373.75 |