AL18 | |
---|---|
DigiKey Part Number | RPC3498-ND |
Manufacturer | |
Manufacturer Product Number | AL18 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | AL18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.125" (28.58mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.050" (26.67mm) | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥7.82100 | ¥78.21 |
25 | ¥7.49760 | ¥187.44 |
50 | ¥7.33780 | ¥366.89 |
100 | ¥7.01910 | ¥701.91 |
250 | ¥6.38104 | ¥1,595.26 |
500 | ¥5.74296 | ¥2,871.48 |
1,000 | ¥5.10490 | ¥5,104.90 |
2,500 | ¥4.62630 | ¥11,565.75 |