60SGN01145 | ||
---|---|---|
DigiKey Part Number | 145-60SGN01145-ND | |
Manufacturer | ||
Manufacturer Product Number | 60SGN01145 | |
Description | GROMMET NUT, .270X.310 HOLE, .03 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet #8 Nylon Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8 | |
Head Diameter | 0.405" (10.29mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.062" (1.57mm) 1/16" | |
Material | Nylon | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.14800 | ¥11.48 |
100 | ¥0.86360 | ¥86.36 |
1,000 | ¥0.69106 | ¥691.06 |
5,000 | ¥0.61427 | ¥3,071.35 |