60SGN01016 | ||
---|---|---|
DigiKey Part Number | 145-60SGN01016-ND | |
Manufacturer | ||
Manufacturer Product Number | 60SGN01016 | |
Description | GROMMET NUT, .285X.295 HOLE, .07 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet #8 Nylon Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8 | |
Head Diameter | 0.380" (9.65mm) Square | |
Mounting Hole Diameter | 0.285" (7.24mm) 2/7" | |
Head Height | 0.045" (1.14mm) | |
Material | Nylon | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.77000 | ¥1.77 |
5 | ¥1.53200 | ¥7.66 |
10 | ¥1.32200 | ¥13.22 |
25 | ¥1.10120 | ¥27.53 |
50 | ¥1.03400 | ¥51.70 |
100 | ¥0.99020 | ¥99.02 |
250 | ¥0.88008 | ¥220.02 |
500 | ¥0.83628 | ¥418.14 |
1,000 | ¥0.79224 | ¥792.24 |