550246 | |
---|---|
DigiKey Part Number | RPC6279-ND |
Manufacturer | |
Manufacturer Product Number | 550246 |
Description | CABLE TIE HLDR SGL EDGE MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.79" L x 0.59" W x 0.74" H (20.0mm x 15.1mm x 18.8mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon 6.6 | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥13.05120 | ¥1,305.12 |
300 | ¥11.80843 | ¥3,542.53 |
500 | ¥10.87614 | ¥5,438.07 |
1,000 | ¥9.32248 | ¥9,322.48 |
2,500 | ¥8.70095 | ¥21,752.38 |
5,000 | ¥8.26589 | ¥41,329.45 |
10,000 | ¥8.07945 | ¥80,794.50 |