50M050080J020 | ||
---|---|---|
DigiKey Part Number | 145-50M050080J020-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M050080J020 | |
Description | HEX UNSLOTTED BOLT, M5 X .8 THRE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M5x0.8 Hex Head Bolt Hex Socket Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | - | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.937" (23.80mm) 15/16" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.04600 | ¥10.46 |
100 | ¥0.78120 | ¥78.12 |
1,000 | ¥0.62502 | ¥625.02 |
5,000 | ¥0.55554 | ¥2,777.70 |