50M040070I008 | |
---|---|
DigiKey Part Number | 145-50M040070I008-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070I008 |
Description | 90 PHILLIPS CSK SCREW, M4 X .7 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.106" (2.70mm) | |
Length - Below Head | 0.209" (5.30mm) | |
Length - Overall | 0.315" (8.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.92700 | ¥9.27 |
100 | ¥0.69200 | ¥69.20 |
1,000 | ¥0.55366 | ¥553.66 |
5,000 | ¥0.49218 | ¥2,460.90 |