50M030050P025 | ||
---|---|---|
DigiKey Part Number | RPC7003-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M030050P025 | |
Description | PAN PHILLIPS SCREW, NATURAL, NYL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.213" (5.40mm) | |
Head Height | 0.091" (2.30mm) | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.075" (27.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.88400 | ¥8.84 |
100 | ¥0.66470 | ¥66.47 |
1,000 | ¥0.53160 | ¥531.60 |
5,000 | ¥0.47251 | ¥2,362.55 |