50M030050J012 | ||
---|---|---|
DigiKey Part Number | 145-50M030050J012-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M030050J012 | |
Description | HEX UNSLOTTED BOLT, M3 X .5 THRE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M3x0.5 Hex Head Bolt Hex Socket Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | - | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.563" (14.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.86700 | ¥8.67 |
100 | ¥0.64770 | ¥64.77 |
1,000 | ¥0.51800 | ¥518.00 |
5,000 | ¥0.46044 | ¥2,302.20 |