50M020040J008 | |
---|---|
DigiKey Part Number | 145-50M020040J008-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040J008 |
Description | HEX UNSLOTTED BOLT, M2 X .4 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.126" (3.20mm) 1/8" | |
Head Height | - | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.378" (9.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.63000 | ¥3.15 |
10 | ¥0.54400 | ¥5.44 |
25 | ¥0.45240 | ¥11.31 |
50 | ¥0.42500 | ¥21.25 |
100 | ¥0.40720 | ¥40.72 |
250 | ¥0.36212 | ¥90.53 |
500 | ¥0.34408 | ¥172.04 |
1,000 | ¥0.32590 | ¥325.90 |