50M020040D006 | ||
---|---|---|
DigiKey Part Number | RPC7029-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M020040D006 | |
Description | CHEESE HEAD SLOTTED SCREW, NATUR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M2x0.4 Cheese Head Bolt Slotted Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.150" (3.80mm) | |
Head Height | 0.051" (1.30mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.287" (7.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.09000 | ¥1.09 |
10 | ¥0.83400 | ¥8.34 |
100 | ¥0.62480 | ¥62.48 |
1,000 | ¥0.49965 | ¥499.65 |
5,000 | ¥0.44414 | ¥2,220.70 |