495751 | ||
---|---|---|
DigiKey Part Number | RPC5475-ND | |
Manufacturer | ||
Manufacturer Product Number | 495751 | |
Description | HEATSHRINK 0.374" X 16.4' BLUE | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Blue 16.4' (5.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 16.4' (5.0m) | |
Inner Diameter - Supplied | 0.374" (9.50mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.74000 | ¥266.74 |
5 | ¥224.62600 | ¥1,123.13 |
10 | ¥203.57100 | ¥2,035.71 |