495681 | ||
---|---|---|
DigiKey Part Number | RPC5455-ND | |
Manufacturer | ||
Manufacturer Product Number | 495681 | |
Description | HEATSHRINK 1/4" X 16.4' BLACK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 16.4' (5.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 16.4' (5.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.35000 | ¥306.35 |
5 | ¥257.99800 | ¥1,289.99 |
10 | ¥233.80600 | ¥2,338.06 |
25 | ¥217.68280 | ¥5,442.07 |
50 | ¥209.62120 | ¥10,481.06 |
100 | ¥204.78450 | ¥20,478.45 |