36M40MF010 | ||
---|---|---|
DigiKey Part Number | 145-36M40MF010-ND | |
Manufacturer | ||
Manufacturer Product Number | 36M40MF010 | |
Description | MALE FEMALE THREADED STANDOFF, M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.394" (10.00mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.97000 | ¥39.70 |
100 | ¥3.17740 | ¥317.74 |
1,000 | ¥2.70076 | ¥2,700.76 |
5,000 | ¥2.14475 | ¥10,723.75 |