36M30MF011 | ||
---|---|---|
DigiKey Part Number | 145-36M30MF011-ND | |
Manufacturer | ||
Manufacturer Product Number | 36M30MF011 | |
Description | MALE FEMALE THREADED STANDOFF, M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.433" (11.00mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.620" (15.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
5 | ¥4.55600 | ¥22.78 |
10 | ¥3.79100 | ¥37.91 |
25 | ¥3.56320 | ¥89.08 |
50 | ¥3.41200 | ¥170.60 |
100 | ¥3.03370 | ¥303.37 |
250 | ¥2.88188 | ¥720.47 |
500 | ¥2.73026 | ¥1,365.13 |
1,000 | ¥2.57853 | ¥2,578.53 |