36632MF075 | ||
---|---|---|
DigiKey Part Number | 145-36632MF075-ND | |
Manufacturer | ||
Manufacturer Product Number | 36632MF075 | |
Description | MALE FEMALE THREADED STANDOFF, # | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.69200 | ¥46.92 |
500 | ¥3.37626 | ¥1,688.13 |
1,000 | ¥3.18876 | ¥3,188.76 |
5,000 | ¥2.53222 | ¥12,661.10 |