35HSP115 | |
---|---|
DigiKey Part Number | 145-35HSP115-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP115 |
Description | HEX SELF THREAD STANDOFF, #2 SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #2 Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.072" (1.83mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.52700 | ¥5.27 |
100 | ¥0.39530 | ¥39.53 |
1,000 | ¥0.31587 | ¥315.87 |
5,000 | ¥0.28079 | ¥1,403.95 |