35HSP038 | |
---|---|
DigiKey Part Number | 145-35HSP038-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP038 |
Description | HEX SELF THREAD STANDOFF, #6 SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.111" (2.82mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.37700 | ¥13.77 |
100 | ¥1.09910 | ¥109.91 |
1,000 | ¥0.93451 | ¥934.51 |
5,000 | ¥0.74208 | ¥3,710.40 |