35HSP001 | |
---|---|
DigiKey Part Number | 145-35HSP001-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP001 |
Description | HEX SELF THREAD STANDOFF, #4 SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #4 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.74800 | ¥3.74 |
10 | ¥0.63800 | ¥6.38 |
25 | ¥0.53040 | ¥13.26 |
50 | ¥0.49980 | ¥24.99 |
100 | ¥0.47770 | ¥47.77 |
250 | ¥0.42500 | ¥106.25 |
500 | ¥0.40358 | ¥201.79 |
1,000 | ¥0.38242 | ¥382.42 |