27MTP00625 | ||
---|---|---|
DigiKey Part Number | 145-27MTP00625-ND | |
Manufacturer | ||
Manufacturer Product Number | 27MTP00625 | |
Description | HEX PCB SUPPORT, #6-32 THREADED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.625" (15.88mm) 5/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.001" (25.43mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.24400 | ¥22.44 |
100 | ¥1.79440 | ¥179.44 |
1,000 | ¥1.52536 | ¥1,525.36 |
5,000 | ¥1.21134 | ¥6,056.70 |