27MTP00187 | ||
---|---|---|
DigiKey Part Number | 145-27MTP00187-ND | |
Manufacturer | ||
Manufacturer Product Number | 27MTP00187 | |
Description | HEX PCB SUPPORT, #6-32 THREADED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.187" (4.75mm) 3/16" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.187" (4.75mm) 3/16" | |
Length - Overall | 0.563" (14.30mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.81100 | ¥18.11 |
100 | ¥1.45100 | ¥145.10 |
1,000 | ¥1.23346 | ¥1,233.46 |
5,000 | ¥0.97951 | ¥4,897.55 |