27DMSP00500 | ||
---|---|---|
DigiKey Part Number | 145-27DMSP00500-ND | |
Manufacturer | ||
Manufacturer Product Number | 27DMSP00500 | |
Description | PCB SUPPORT, LOCKING, .125/.125 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.78000 | ¥2.78 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥1.57200 | ¥157.20 |
1,000 | ¥1.33609 | ¥1,336.09 |
5,000 | ¥1.06099 | ¥5,304.95 |