238038 | ||
---|---|---|
DigiKey Part Number | 238038-ND | |
Manufacturer | ||
Manufacturer Product Number | 238038 | |
Description | CONN SLEEVE 0.25 1POS BLUE TRANS | |
Customer Reference | ||
Detailed Description | 1 Position Sleeve Connector Blue, Transparent 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue, Transparent | |
Material | PVC | |
Note | Contacts Not Included |