17W07517 | ||
---|---|---|
DigiKey Part Number | RPC6790-ND | |
Manufacturer | ||
Manufacturer Product Number | 17W07517 | |
Description | FLAT WASHER, NYLON, NATURAL, .40 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.406" (10.31mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
10 | ¥1.12600 | ¥11.26 |
100 | ¥0.84360 | ¥84.36 |
1,000 | ¥0.67488 | ¥674.88 |
5,000 | ¥0.59992 | ¥2,999.60 |