17W01801 | |
---|---|
DigiKey Part Number | RPC9718-ND |
Manufacturer | |
Manufacturer Product Number | 17W01801 |
Description | FLAT WASHER, .125 ID, .187 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.187" (4.75mm) 3/16" | |
Thickness | 0.050" (1.27mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.65200 | ¥6.52 |
100 | ¥0.49150 | ¥49.15 |
1,000 | ¥0.39341 | ¥393.41 |
5,000 | ¥0.34968 | ¥1,748.40 |