17M12DIN34816 | ||
---|---|---|
DigiKey Part Number | RPC9460-ND | |
Manufacturer | ||
Manufacturer Product Number | 17M12DIN34816 | |
Description | FLAT WASHER, 13MM ID, M12 / 1/2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M12 Flat Washer 3.000" (76.20mm) Thick Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M12 | |
Diameter - Inside | 1.457" (37.00mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Thickness | 3.000" (76.20mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.70000 | ¥6.70 |
10 | ¥4.78100 | ¥47.81 |
500 | ¥3.44248 | ¥1,721.24 |
1,000 | ¥3.25116 | ¥3,251.16 |
5,000 | ¥2.58182 | ¥12,909.10 |