17M05DIN34816 | |
---|---|
DigiKey Part Number | RPC9923-ND |
Manufacturer | |
Manufacturer Product Number | 17M05DIN34816 |
Description | FLAT WASHER, 5.3MM ID, M5/#10 SC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5 Flat Washer 1.200" (30.48mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M5 | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.591" (15.00mm) | |
Thickness | 1.200" (30.48mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.25000 | ¥1.25 |
10 | ¥0.95600 | ¥9.56 |
100 | ¥0.71670 | ¥71.67 |
1,000 | ¥0.57318 | ¥573.18 |
5,000 | ¥0.50947 | ¥2,547.35 |