16M08535110B | |
---|---|
DigiKey Part Number | 145-16M08535110B-ND |
Manufacturer | |
Manufacturer Product Number | 16M08535110B |
Description | FLAT WASHER, 8.50MM ID, M8 / 5/1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.043" (1.09mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.335" (8.51mm) | |
Diameter - Outside | 1.378" (35.00mm) | |
Thickness | 0.043" (1.09mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
5 | ¥3.50200 | ¥17.51 |
10 | ¥2.92400 | ¥29.24 |
25 | ¥2.74720 | ¥68.68 |
50 | ¥2.63000 | ¥131.50 |
100 | ¥2.33750 | ¥233.75 |
250 | ¥2.22060 | ¥555.15 |
500 | ¥2.10362 | ¥1,051.81 |
1,000 | ¥2.05755 | ¥2,057.55 |