16M03580080 | |
---|---|
DigiKey Part Number | RPC10093-ND |
Manufacturer | |
Manufacturer Product Number | 16M03580080 |
Description | FLAT WASHER, 3.70MM ID, M3.5 / # |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3.5 Flat Washer 0.031" (0.80mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M3.5 | |
Diameter - Inside | 0.146" (3.70mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Thickness | 0.031" (0.80mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.60800 | ¥3.04 |
10 | ¥0.51800 | ¥5.18 |
25 | ¥0.43240 | ¥10.81 |
50 | ¥0.40760 | ¥20.38 |
100 | ¥0.39050 | ¥39.05 |
250 | ¥0.34708 | ¥86.77 |
500 | ¥0.32976 | ¥164.88 |
1,000 | ¥0.31242 | ¥312.42 |