13SPRT031 | ||
---|---|---|
DigiKey Part Number | 145-13SPRT031-ND | |
Manufacturer | ||
Manufacturer Product Number | 13SPRT031 | |
Description | ROUND SPACER, RETAINING, #2 SCRE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
5 | ¥1.34800 | ¥6.74 |
10 | ¥1.16200 | ¥11.62 |
25 | ¥0.96680 | ¥24.17 |
50 | ¥0.90760 | ¥45.38 |
100 | ¥0.86810 | ¥86.81 |
250 | ¥0.77196 | ¥192.99 |
500 | ¥0.73338 | ¥366.69 |
1,000 | ¥0.69482 | ¥694.82 |