13CS0004 | ||
---|---|---|
DigiKey Part Number | RPC9516-ND | |
Manufacturer | ||
Manufacturer Product Number | 13CS0004 | |
Description | COVED SPACER, .260 ID, 1.000 OD, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Natural, Nylon, 25.4mm OD, 6.604mm ID | |
For Use With/Related Products | 25.4mm Diameter Tube |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
5 | ¥4.96400 | ¥24.82 |
10 | ¥4.47100 | ¥44.71 |
25 | ¥3.97480 | ¥99.37 |
50 | ¥3.57860 | ¥178.93 |
100 | ¥3.50040 | ¥350.04 |