12SWS3024 | ||
---|---|---|
DigiKey Part Number | RPC9229-ND | |
Manufacturer | ||
Manufacturer Product Number | 12SWS3024 | |
Description | SHOULDER WASHER .375 ID .750 OD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shoulder Washer 0.070" (1.78mm) Thick Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.490" (12.45mm) | |
Thickness - Overall | 0.070" (1.78mm) | |
Length - Below Head | 0.240" (6.10mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.14800 | ¥11.48 |
100 | ¥0.85940 | ¥85.94 |
1,000 | ¥0.68783 | ¥687.83 |
5,000 | ¥0.61140 | ¥3,057.00 |