12SWS0411 | ||
---|---|---|
DigiKey Part Number | RPC6409-ND | |
Manufacturer | ||
Manufacturer Product Number | 12SWS0411 | |
Description | SHOULDER WASHER, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #4 Shoulder Washer 0.093" (2.36mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.143" (3.63mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.062" (1.57mm) 1/16" | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.16000 | ¥1.16 |
10 | ¥0.88500 | ¥8.85 |
100 | ¥0.66310 | ¥66.31 |
1,000 | ¥0.53029 | ¥530.29 |
5,000 | ¥0.47138 | ¥2,356.90 |