12SWS0253 | ||
---|---|---|
DigiKey Part Number | RPC8963-ND | |
Manufacturer | ||
Manufacturer Product Number | 12SWS0253 | |
Description | SHOULDER WASHER .120 ID .200 OD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shoulder Washer 0.078" (1.98mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.200" (5.08mm) | |
Diameter - Shoulder | 0.135" (3.43mm) | |
Thickness - Overall | 0.078" (1.98mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.24200 | ¥12.42 |
100 | ¥0.93470 | ¥93.47 |
1,000 | ¥0.74780 | ¥747.80 |
5,000 | ¥0.66467 | ¥3,323.35 |