10SC250075 | ||
---|---|---|
DigiKey Part Number | RPC7144-ND | |
Manufacturer | ||
Manufacturer Product Number | 10SC250075 | |
Description | SHOULDER WASHER, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1/4" Shoulder Washer Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
5 | ¥1.16800 | ¥5.84 |
10 | ¥1.00300 | ¥10.03 |
25 | ¥0.83360 | ¥20.84 |
50 | ¥0.78300 | ¥39.15 |
100 | ¥0.74890 | ¥74.89 |
250 | ¥0.66572 | ¥166.43 |
500 | ¥0.63242 | ¥316.21 |
1,000 | ¥0.59921 | ¥599.21 |