10SC006012 | ||
---|---|---|
DigiKey Part Number | RPC7171-ND | |
Manufacturer | ||
Manufacturer Product Number | 10SC006012 | |
Description | SHOULDER WASHER, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #6 Shoulder Washer Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.170" (4.32mm) | |
Diameter - Shoulder | 0.170" (4.32mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.24000 | ¥1.24 |
10 | ¥0.92900 | ¥9.29 |
100 | ¥0.69680 | ¥69.68 |
1,000 | ¥0.55741 | ¥557.41 |
5,000 | ¥0.49548 | ¥2,477.40 |