10860B | ||
---|---|---|
DigiKey Part Number | RPC5569-ND | |
Manufacturer | ||
Manufacturer Product Number | 10860B | |
Description | HOLE PLUG 0.185" PVC BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.185" (4.70mm) PVC Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | PVC | |
Hole Diameter | 0.185" (4.70mm) | |
Panel Thickness | 0.063" (1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.77000 | ¥2.77 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.04840 | ¥51.21 |
50 | ¥1.88200 | ¥94.10 |
100 | ¥1.80870 | ¥180.87 |
250 | ¥1.62428 | ¥406.07 |
500 | ¥1.55046 | ¥775.23 |
1,000 | ¥1.29203 | ¥1,292.03 |
2,500 | ¥1.18129 | ¥2,953.22 |