10502B | ||
---|---|---|
DigiKey Part Number | RPC5563-ND | |
Manufacturer | ||
Manufacturer Product Number | 10502B | |
Description | HOLE PLUG 0.500" PVC BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.500" (12.70mm) PVC Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | PVC | |
Hole Diameter | 0.500" (12.70mm) | |
Panel Thickness | 0.063" (1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.76320 | ¥69.08 |
50 | ¥2.53800 | ¥126.90 |
100 | ¥2.43870 | ¥243.87 |
250 | ¥2.19012 | ¥547.53 |
500 | ¥2.09058 | ¥1,045.29 |
1,000 | ¥1.74215 | ¥1,742.15 |
2,500 | ¥1.59283 | ¥3,982.07 |