10488B | ||
---|---|---|
DigiKey Part Number | RPC5561-ND | |
Manufacturer | ||
Manufacturer Product Number | 10488B | |
Description | HOLE PLUG .354" PVC BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug PVC Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | PVC | |
Flange Diameter | 0.591" (15.00mm) | |
Panel Thickness | 0.063" (1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.84520 | ¥71.13 |
50 | ¥2.61480 | ¥130.74 |
100 | ¥2.51290 | ¥251.29 |
250 | ¥2.25664 | ¥564.16 |
500 | ¥2.15386 | ¥1,076.93 |
1,000 | ¥1.79488 | ¥1,794.88 |
2,500 | ¥1.64108 | ¥4,102.70 |