0601032WNC | |
---|---|
DigiKey Part Number | RPC8704-ND |
Manufacturer | |
Manufacturer Product Number | 0601032WNC |
Description | WING NUT 10-32 THREAD 29/64 HEIG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-32 Nut 0.625" (15.88mm) 5/8" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | - | |
Thread Size | #10-32 | |
Width | 0.625" (15.88mm) 5/8" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
5 | ¥5.11800 | ¥25.59 |
10 | ¥4.25900 | ¥42.59 |
25 | ¥4.00560 | ¥100.14 |
50 | ¥3.83380 | ¥191.69 |
100 | ¥3.40800 | ¥340.80 |
250 | ¥3.23780 | ¥809.45 |
500 | ¥3.06742 | ¥1,533.71 |
1,000 | ¥2.89699 | ¥2,896.99 |