0601032WNA | |
---|---|
DigiKey Part Number | RPC8703-ND |
Manufacturer | |
Manufacturer Product Number | 0601032WNA |
Description | WING NUT 10-32 THREAD .63 HEIGHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-32 Nut 1.090" (27.69mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | - | |
Thread Size | #10-32 | |
Thickness | 0.630" (16.00mm) | |
Width | 1.090" (27.69mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.03200 | ¥20.32 |
100 | ¥1.62780 | ¥162.78 |
1,000 | ¥1.38357 | ¥1,383.57 |
5,000 | ¥1.09873 | ¥5,493.65 |