04M120175HNDIN34814 | |
---|---|
DigiKey Part Number | 04M120175HNDIN34814-ND |
Manufacturer | |
Manufacturer Product Number | 04M120175HNDIN34814 |
Description | HEX NUT M12 X 1.75 THREAD 10.8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M12x1.75 Hex Nut 0.709" (18.00mm) Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M12x1.75 | |
Width | 0.709" (18.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.81258 | ¥1,812.58 |