04M120175HN | ||
---|---|---|
DigiKey Part Number | RPC7086-ND | |
Manufacturer | ||
Manufacturer Product Number | 04M120175HN | |
Description | HEX NUT, NATURAL, NYLON, M12 X 1 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | M12x1.75 Hex Nut 0.700" (17.78mm) Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M12x1.75 | |
Thickness | 0.415" (10.54mm) | |
Width | 0.700" (17.78mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.80000 | ¥5.80 |
10 | ¥4.14300 | ¥41.43 |
100 | ¥3.31480 | ¥331.48 |
1,000 | ¥2.81756 | ¥2,817.56 |
5,000 | ¥2.23747 | ¥11,187.35 |