0443714HN | ||
---|---|---|
DigiKey Part Number | RPC7366-ND | |
Manufacturer | ||
Manufacturer Product Number | 0443714HN | |
Description | HEX NUT, NATURAL, NYLON, 7/16-14 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 7/16"-14 Hex Nut 0.750" (19.05mm) 3/4" Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 7/16"-14 | |
Thickness | 0.380" (9.65mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.83100 | ¥28.31 |
500 | ¥2.03800 | ¥1,019.00 |
1,000 | ¥1.92478 | ¥1,924.78 |
5,000 | ¥1.52850 | ¥7,642.50 |