0431218HN | ||
---|---|---|
DigiKey Part Number | RPC7361-ND | |
Manufacturer | ||
Manufacturer Product Number | 0431218HN | |
Description | HEX NUT, NATURAL, NYLON, 5/16-18 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 5/16"-18 Hex Nut 0.500" (12.70mm) 1/2" Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 5/16"-18 | |
Thickness | 0.302" (7.67mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.47100 | ¥14.71 |
500 | ¥1.06150 | ¥530.75 |
1,000 | ¥1.00251 | ¥1,002.51 |
5,000 | ¥0.79609 | ¥3,980.45 |