0401024HN | ||
---|---|---|
DigiKey Part Number | RPC7356-ND | |
Manufacturer | ||
Manufacturer Product Number | 0401024HN | |
Description | HEX NUT, NATURAL, NYLON, #10-24 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | #10-24 Hex Nut 0.750" (19.05mm) 3/4" Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #10-24 | |
Thickness | 0.146" (3.71mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.75700 | ¥7.57 |
100 | ¥0.57040 | ¥57.04 |
1,000 | ¥0.45637 | ¥456.37 |
5,000 | ¥0.40565 | ¥2,028.25 |