010440WF018 | ||
---|---|---|
DigiKey Part Number | RPC7725-ND | |
Manufacturer | ||
Manufacturer Product Number | 010440WF018 | |
Description | FILLISTER PHILLIPS SCREW 4-40 TH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.74800 | ¥3.74 |
10 | ¥0.63800 | ¥6.38 |
25 | ¥0.53040 | ¥13.26 |
50 | ¥0.49820 | ¥24.91 |
100 | ¥0.47690 | ¥47.69 |
250 | ¥0.42400 | ¥106.00 |
500 | ¥0.40256 | ¥201.28 |
1,000 | ¥0.38149 | ¥381.49 |