010440P150 | |
---|---|
DigiKey Part Number | RPC7680-ND |
Manufacturer | |
Manufacturer Product Number | 010440P150 |
Description | PAN SLOTTED SCREW 4-40 THREAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Height | 0.126" (3.20mm) | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.626" (41.30mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.52800 | ¥2.64 |
10 | ¥0.45900 | ¥4.59 |
25 | ¥0.38080 | ¥9.52 |
50 | ¥0.35880 | ¥17.94 |
100 | ¥0.34340 | ¥34.34 |
250 | ¥0.30500 | ¥76.25 |
500 | ¥0.28988 | ¥144.94 |
1,000 | ¥0.27466 | ¥274.66 |