010256P100 | ||
---|---|---|
DigiKey Part Number | RPC7263-ND | |
Manufacturer | ||
Manufacturer Product Number | 010256P100 | |
Description | PAN SLOTTED SCREW, NATURAL, NYLO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #2-56 Pan Head Slotted Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.161" (4.09mm) | |
Head Height | 0.049" (1.24mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.049" (26.64mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.64600 | ¥6.46 |
100 | ¥0.48620 | ¥48.62 |
1,000 | ¥0.38871 | ¥388.71 |
5,000 | ¥0.34555 | ¥1,727.75 |